
This standard round toggle switch features a brass actuator with a nickel-silver contact material, rated for 10A and 25V DC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and has a quick connect termination. It is available in a package quantity of 25 and has a series designation of 600H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 637H/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Nickel, Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 637H/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
