Apem 637NH technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Polyamide |
| Contact Material | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 637NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.