This SPDT power toggle switch has a max current rating of 15 amps at 125VAC and a max AC voltage rating of 400VAC according to VDE standards. It features a locking lever actuator style and a quick connect termination style. The switch is designed for panel mount applications with threads and has an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 55°C.
Apem 637NH/3-1V technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 637NH/3-1V to view detailed technical specifications.
No datasheet is available for this part.