This SPDT toggle switch features a locking lever actuator and screw termination. It has a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 400VAC according to VDE standards. The switch is designed for panel mount applications with threads and has an electrical life of 10,000 cycles. It operates within a temperature range of -20 to 55 degrees Celsius.
Apem 638H-1V technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 638H-1V to view detailed technical specifications.
No datasheet is available for this part.