
SPDT toggle switch with a 15A current rating and 125V AC voltage rating. Features a straight, standard round brass actuator with a 17.5mm length. Offers solder termination and a 5A contact current rating with nickel and silver contacts. Operates within a temperature range of -20°C to 55°C and boasts an electrical life of 10,000 cycles. Available in illuminated and non-illuminated options.
Apem 638H/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 600H |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 638H/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
