
This 13.5mm panel mount toggle switch has a current rating of 15A and a DC rated voltage of 24V. It can withstand a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch features a throw configuration of SPDT and a termination of quick connect. It is RoHS compliant and has a packaging of bulk with 25 units per package. The switch has an electrical life of 10000 cycles and is available in a non-illuminated and illuminated version.
Apem 638NH/2 technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 638NH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.