The 638NH/2-1V is a power toggle switch with a SPDT configuration, rated for 15A at 125VAC and 400VAC according to VDE standards. It features a locking lever actuator and a quick connect/solder lug termination style. The switch is designed for panel mount with threads and has an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 55°C.
Apem 638NH/2-1V technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 638NH/2-1V to view detailed technical specifications.
No datasheet is available for this part.