
This panel mount toggle switch features a silver contact material and a brass actuator with a standard round shape. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 10A and has a DC rated voltage of 24V. It is available in a package quantity of 25 and is packaged in bulk. The switch has a throw configuration of SPDT and a termination of quick connect.
Apem 639H/2K technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 639H/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
