The 641H/2TKLUXE is a standard round toggle switch from Apem, rated for 15A at 24V DC. It features a non-illuminated actuator made of brass, with a standard round actuator type. The switch has a DPST throw configuration and is designed for panel mount applications. It can operate within a temperature range of -40°C to 85°C, with an electrical life of 10,000 cycles.
Apem 641H/2TKLUXE technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 641H/2TKLUXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
