
DPST toggle switch featuring a latched mechanism and a straight, lever actuator with a 13.5mm black nylon construction. Rated for 15A at 12VDC and 125V AC, with silver-plated nickel/silver contacts offering 10A contact current. Designed for panel mounting with quick connect termination, this switch boasts an electrical life of 10,000 cycles and operates within a -20°C to 55°C temperature range. RoHS compliant and lead-free.
Apem 641NH/2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 10A |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 641NH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
