The 641NH-2V is a DPST toggle switch with a locking lever actuator and screw termination. It has a maximum current rating of 15 amps at 250VAC and 12VDC, and a maximum AC voltage rating of 400V according to VDE standards. The switch has a maximum DC voltage rating of 24V and an electrical life of 10,000 cycles. It is designed for panel mount applications with threads and operates within a temperature range of -20 to 55 degrees Celsius.
Apem 641NH-2V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 641NH-2V to view detailed technical specifications.
No datasheet is available for this part.