This panel mount toggle switch features a standard round actuator made of brass with a nickel and silver contact material. It has a maximum operating temperature range of -20°C to 55°C and a maximum voltage rating of 24V DC and 125V AC. The switch has a DPST throw configuration and a quick connect termination. It is designed for 10000 cycles of electrical life and is available in a panel mount with threads package type.
Apem 641SH/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 600SH |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 641SH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.