Apem 641SH/2+U13X2015 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Packaging | Bulk |
| Series | 600SH |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 641SH/2+U13X2015 to view detailed technical specifications.
No datasheet is available for this part.