This standard round toggle switch features a brass and chrome actuator with a non-illuminated design. It has a current rating of 6.5A and a voltage rating of 30V DC. The switch is rated for 10,000 cycles of electrical life and is suitable for operation in temperatures ranging from -40°C to 85°C. It is available in a bulk packaging quantity of 20 pieces.
Apem 6421A03LM technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 6421A03LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.