
Apem 644NH/22R technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Polyamide |
| Contact Material | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 644NH/22R to view detailed technical specifications.
No datasheet is available for this part.