This panel mount DPDT toggle switch features a standard round actuator made of brass with a nickel and silver contact material. It has a maximum operating temperature range of -20°C to 55°C and a maximum voltage rating of 25V DC and 125V AC. The switch is designed for 10000 cycles of electrical life and is available in a package quantity of 25 in bulk packaging.
Apem 645H technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 645H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
