Apem 645H/2TKLUXE technical specifications.
| Current Rating | 10A |
| Package Quantity | 25 |
| Switch Function | On-Mom |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 645H/2TKLUXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
