
This panel mount toggle switch features a DPDT configuration and is rated for 25V DC and 125V AC. It has a maximum operating temperature range of -20°C to 55°C and an electrical life of 10,000 cycles. The switch is made with nickel and silver contact materials and has a nylon and polyamide actuator. It is available in a package quantity of 25 and is RoHS compliant.
Apem 645NH technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 645NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
