This DPDT toggle switch features a locking lever actuator and quick connect/solder lug termination. It has a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 400 volts according to VDE standards. The switch is designed for use in temperatures ranging from -20 to 55 degrees Celsius. It is suitable for applications requiring a high level of electrical life, with a rating of 10,000 cycles.
Apem 645NH/2-3V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 645NH/2-3V to view detailed technical specifications.
No datasheet is available for this part.