
This standard round toggle switch features a brass actuator with a nickel and silver contact material, plated with silver. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 24V DC and 125V AC, with an electrical life of 10000 cycles. It is available in a package quantity of 25, with a bulk packaging option. The switch is lead free and has a screw termination.
Apem 646H technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 646H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
