
This 19.4mm locking lever toggle switch features a brass actuator and a maximum operating temperature of 55°C. It has a minimum operating temperature of -20°C and an electrical life of 10,000 cycles. The switch is rated for 125V AC and is available in a 25-pack with quick connect termination. It is a DPDT throw configuration with a panel mount and non-illuminated design.
Apem 646H/22V technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 646H/22V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
