
This standard round toggle switch features a brass actuator with a length of 17.5mm and a current rating of 15A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mount and has a quick connect termination. It is available in a package quantity of 25 and is part of the 600H series.
Apem 646H/2TKLUXE technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 646H/2TKLUXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
