
The 600H Series Locking Lever Toggle Switch from Apem features a brass actuator with a locking lever type and a maximum operating temperature of 55°C. It has a voltage rating of 125V AC and is designed for panel mount applications. The switch has a DPDT throw configuration and a termination type of screw. It is available in a bulk packaging with 25 pieces per package and has an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 646H2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 646H2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
