This panel mount DPDT toggle switch features a standard round actuator with a length of 17.5mm and is designed for non-illuminated applications. It has a voltage rating of 125V AC and is available in a 25-pack quantity. The switch is packaged in bulk and has a quick connect termination.
Apem 646SH/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600SH |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 646SH/2 to view detailed technical specifications.
No datasheet is available for this part.