
This standard round toggle switch features a brass actuator with a silver contact plating and a nickel-silver contact material. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 15A and 25V DC, and it has a maximum voltage rating of 125V AC. It is available in a bulk packaging with 25 units per package and is lead-free compliant.
Apem 647H/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 600H |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 647H/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
