The 647H/2-1V DPDT toggle switch is a power switch with a locking lever actuator and quick connect/solder lug termination. It has a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 400 volts VDE. The switch has an electrical life of 10,000 cycles and can operate over a temperature range of -20°C to 55°C. It is a panel mount switch with threads for secure mounting.
Apem 647H/2-1V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 647H/2-1V to view detailed technical specifications.
No datasheet is available for this part.