This DPDT toggle switch features a max current rating of 15 amps at 125VAC and a max DC voltage rating of 25 volts. It has an electrical life of 10,000 cycles and is designed for panel mount applications with threaded mounting. The switch operates within a temperature range of -20 to 55 degrees Celsius. It is a power switch with a mom-off mom configuration and a locking lever actuator style.
Apem 647H-2V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 647H-2V to view detailed technical specifications.
No datasheet is available for this part.