
This DPDT toggle switch features a black polyamide actuator with a length of 13.5mm and a nickel-silver contact material. It is designed for panel mounting with screw termination and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is compliant with RoHS regulations and has an electrical life of 10000 cycles.
Apem 647NH technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Polyamide |
| Contact Material | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 647NH to view detailed technical specifications.
No datasheet is available for this part.
