
This 25V 5A DPDT toggle switch features a silver nickel contact material and a nylon polyamide actuator. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and has a maximum voltage rating of 25V DC. It is available in a bulk packaging quantity of 25 units.
Apem 647NH/2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver, Nickel |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 647NH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
