This DPDT toggle switch features a locking lever actuator and screw termination. It has a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 400 volts according to VDE standards. The switch can operate at DC voltages up to 25 volts and has an electrical life of 10,000 cycles. It is designed for panel mount applications with threaded mounting and has an operating temperature range of -20 to 55 degrees Celsius.
Apem 647NH-3V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 647NH-3V to view detailed technical specifications.
No datasheet is available for this part.