
This standard round toggle switch features a brass actuator with a length of 17.5mm and a maximum operating temperature of 55°C. It has a minimum operating temperature of -20°C and can withstand 10,000 electrical cycles. The switch is available in a 25-pack and is packaged in bulk. It is designed for panel mount and has a screw termination. The switch has a DPDT throw configuration and is part of the 600H series.
Apem 648HK technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 648HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
