
This standard round toggle switch features a brass actuator and nickel-silver contacts. It has a current rating of 15A and a DC rated voltage of 24V, with an AC voltage rating of 125V. The switch is designed for panel mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant.
Apem 649H technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600H |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 649H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
