
DPDT toggle switch featuring a latched mechanism and a straight, panel-mount threaded body. Equipped with a 17.5mm brass metal lever actuator, this switch offers a 15A current rating and a 10A contact current rating with silver-plated contacts. It supports solder and quick connect terminals and operates with a 125V AC / 24V DC voltage rating. The switch provides an On-Off-On function and boasts an electrical life of 6000 cycles, operating within a temperature range of -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 649H/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 10A |
| Contact Material | Silver, Nickel |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600H |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 649H/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
