
The 600H series DPDT toggle switch from Apem features a locking lever actuator made of brass with a 20.4mm length. It has a current rating of 15A and can withstand up to 6000 electrical cycles. The switch operates within a temperature range of -20°C to 55°C and is rated for 24V DC and 125V AC. It is available in a bulk packaging with 25 pieces per package and is suitable for panel mount applications with quick connect termination.
Apem 649H/23V technical specifications.
| Actuator Length | 20.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 649H/23V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
