
The 20.4mm locking lever toggle switch has a brass actuator and a current rating of 10A. It can operate at temperatures between -20°C and 55°C and has a maximum electrical life of 6000 cycles. The switch is available in a bulk packaging with 25 units per package and features a quick connect termination. It is a DPDT throw configuration switch with a non-illuminated actuator and is suitable for use with 125V AC and 24V DC voltages.
Apem 649H/2GK3V technical specifications.
| Actuator Length | 20.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 649H/2GK3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
