
The 600NH series toggle switch from Apem features a 24V DC rating and a current rating of 15A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and has a throw configuration of DPDT. It is RoHS compliant and has a lead-free construction. The switch has a high electrical life of 6000 cycles and is available in a package quantity of 25.
Apem 649NH/2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 10A |
| Contact Material | Nickel, Silver |
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 649NH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.