The 649NH-2V is a DPDT toggle switch rated for 15A at 250VAC and 400VAC according to VDE standards. It features a locking lever actuator and screw termination. This switch is designed for panel mount applications with threads and has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C. The switch is expected to last for 6000 electrical cycles.
Apem 649NH-2V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 400@VDEV |
| Electrical Life | 6000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 649NH-2V to view detailed technical specifications.
No datasheet is available for this part.