The 649NH/3-1V DPDT toggle switch features a locking lever actuator and a panel mount with threads. It has a maximum current rating of 15 amps at 250 volts AC and an electrical life of 6000 cycles. The switch is rated for operation between -20 and 55 degrees Celsius. Compliance with VDE standards is ensured for maximum AC voltage ratings of 400 volts.
Apem 649NH/3-1V technical specifications.
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 400@VDEV |
| Electrical Life | 6000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 649NH/3-1V to view detailed technical specifications.
No datasheet is available for this part.