This 3PST toggle switch features a locking lever actuator and a panel mount with threads. It has a maximum current rating of 15 amperes at 250 volts AC and 12 volts DC. The switch can withstand a maximum AC voltage of 400 volts as per VDE standards and a maximum DC voltage of 24 volts. It has an electrical life of 10,000 cycles. The operating temperature range is between -20 and 55 degrees Celsius.
Apem 651NH/2-2V technical specifications.
| Type | Power |
| Pole Throw Configuration | 3PST |
| Switch Configuration | ON OFF |
| Max Current Rating | 15@250VAC 12VDCA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 651NH/2-2V to view detailed technical specifications.
No datasheet is available for this part.