This standard round toggle switch features a current rating of 15A and a DC rated voltage of 24V. It has a non-illuminated actuator with a length of 17.5mm and is designed for panel mount applications. The switch is available in a bulk packaging with 25 units per package and is part of the 600SH series.
Apem 651SH/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600SH |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 651SH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.