
The 655H toggle switch features a standard round actuator made of brass with a length of 17.5mm. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch has a voltage rating of 125V AC and can withstand 10,000 electrical cycles. It is available in a package quantity of 25 and comes in bulk packaging. The switch has a termination type of screw and a throw configuration of 3PDT.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
