The 655H/2-3V is a 3PDT power toggle switch with a max current rating of 15 amps at 125VAC and a max DC voltage rating of 25 volts. It features a locking lever actuator style and a quick connect/solder lug termination style. The switch is designed for panel mount applications with threads and has an electrical life of 10,000 cycles. It operates within a temperature range of -20 to 55 degrees Celsius.
Apem 655H/2-3V technical specifications.
| Type | Power |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | Mom ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 655H/2-3V to view detailed technical specifications.
No datasheet is available for this part.