
This toggle switch features a standard round actuator made of brass with a nickel-silver contact material. It has a current rating of 15A and a maximum operating temperature of 55°C. The switch is rated for 24V DC and 125V AC and is lead free. It is available in a panel mount configuration and has a 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 656H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 656H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.