
The 657NH/2 toggle switch from Apem features a 3PDT throw configuration and a voltage rating of 125V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mount applications and is available in a package quantity of 25. It is compliant with RoHS regulations and has an electrical life of 10000 cycles.
Apem 657NH/2 technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 657NH/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.