This 3PDT power toggle switch is designed for applications requiring a maximum current rating of 15 amps at 125 volts AC. It also features a maximum AC voltage rating of 400 volts according to VDE standards. The switch has an electrical life of 10,000 cycles and is actuated by a locking lever. It is terminated with quick connect style connectors and is designed for panel mount applications with threaded mounting. The operating temperature range is between -20 and 55 degrees Celsius.
Apem 657NH/3-1V technical specifications.
| Type | Power |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 657NH/3-1V to view detailed technical specifications.
No datasheet is available for this part.