
This standard round toggle switch features a brass actuator with a silver plating and a quick connect termination. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch has a voltage rating of 125V AC and can withstand 10,000 electrical cycles. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 658H/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 3PST, 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 658H/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
