This 3PDT toggle switch is designed for power applications, with a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 400VAC according to VDE standards. The switch has an electrical life of 10,000 cycles and is suitable for operating temperatures between -20 and 55°C. The actuator style is a locking lever, and the termination style is a quick connect/solder lug. The switch is mounted via panel threads.
Apem 658H/2-3V technical specifications.
| Type | Power |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 400@VDEV |
| Max DC Voltage Rating | 25V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 658H/2-3V to view detailed technical specifications.
No datasheet is available for this part.