The 659H/2-3V is a 3PDT toggle switch with a locking lever actuator and panel mount with threads. It has a maximum current rating of 15A at 250VAC and a maximum AC voltage rating of 400VAC as certified by VDE. The switch has an electrical life of 6000 cycles and operates within a temperature range of -20°C to 55°C. It is designed for use in power applications and features quick connect/solder lug termination.
Apem 659H/2-3V technical specifications.
| Type | Power |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 400@VDEV |
| Electrical Life | 6000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 659H/2-3V to view detailed technical specifications.
No datasheet is available for this part.