
The 659NH toggle switch from Apem features a 3PDT throw configuration and is rated for 125V AC. It has a panel mount with threads and is available in a bulk packaging quantity of 25. The switch operates within a temperature range of -20°C to 55°C and is compliant with RoHS regulations. It has an electrical life of 6000 cycles and is constructed with a nylon and polyamide actuator material.
Apem 659NH technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600NH |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 659NH to view detailed technical specifications.
No datasheet is available for this part.
