The 659NH-3V is a 3PDT power toggle switch with a locking lever actuator and screw termination style. It has a maximum current rating of 15 amps at 250 volts AC and a maximum AC voltage rating of 400 volts as certified by VDE. The switch has an electrical life of 6000 hours and is designed for panel mount with threads. It operates within a temperature range of -20 to 55 degrees Celsius.
Apem 659NH-3V technical specifications.
| Type | Power |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 400@VDEV |
| Electrical Life | 6000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 659NH-3V to view detailed technical specifications.
No datasheet is available for this part.